Panasonic AQG Series Solid State Relay, 1 A Load, PCB Mount, 264 Vrms Load, 14.4V Control
- RS Stock No.:
- 247-4162
- Mfr. Part No.:
- AQG12212
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-4162
- Mfr. Part No.:
- AQG12212
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264Vrms | |
| Minimum Load Voltage | 75Vrms | |
| Maximum Control Voltage | 14.4V | |
| Series | AQG | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIL-4 | |
| Standards/Approvals | RoHS | |
| Output Type | AC Voltage | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 264Vrms | ||
Minimum Load Voltage 75Vrms | ||
Maximum Control Voltage 14.4V | ||
Series AQG | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Package Type SIL-4 | ||
Standards/Approvals RoHS | ||
Output Type AC Voltage | ||
Off State Leakage Current 1.5mA | ||
- COO (Country of Origin):
- JP
The Panasonic AGQ series of solid state relay rated for 1 A of load current and load voltage of 75 Vrms to 264 Vrms. It is a zero-cross type solid state relay. This device is used in variety of applications like household appliances such as air conditioners and dehumidifiers, healthcare and medical equipment, industrial machinery such as NC machines, mounters, injection moulders, and robots, microcomputer boards, amusement and amenity related equipment.
The control voltage for this device is 9.6 Vdc to 14.4 Vdc
Built-in snubber circuit prevents malfunction due to noise
Related links
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Jelsystem J2 Series PCB Mount Solid State Relays PCB Mount 8V dc Control
- Jelsystem J2 Series PCB Mount Solid State Relays PCB Mount 28V dc Control
