Jelsystem J2 Series PCB Mount Solid State Relays, 2 A Load, PCB Mount, 264 Vrms Load, 8V dc Control

Subtotal (1 unit)*

$6.27

(exc. GST)

$6.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.27

*price indicative

RS Stock No.:
459-747
Mfr. Part No.:
J2C-202L
Brand:
Jelsystem
Find similar products by selecting one or more attributes.
Select all

Brand

Jelsystem

Maximum Load Current

2A

Product Type

PCB Mount Solid State Relays

Mount Type

PCB

Maximum Load Voltage

264Vrms

Minimum Load Voltage

35V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

8V dc

Series

J2

Switching Function

Zero Cross

Standards/Approvals

UL/C-UL/TÜV

Height

20.5mm

Length

5.5mm

Width

24.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy