Jelsystem J2 Series PCB Mount Solid State Relays, 2 A Load, PCB Mount, 264 Vrms Load, 18V dc Control
- RS Stock No.:
- 459-748
- Mfr. Part No.:
- J2C-202M
- Brand:
- Jelsystem
Subtotal (1 unit)*
$6.27
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.27 |
*price indicative
- RS Stock No.:
- 459-748
- Mfr. Part No.:
- J2C-202M
- Brand:
- Jelsystem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelsystem | |
| Product Type | PCB Mount Solid State Relays | |
| Maximum Load Current | 2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264Vrms | |
| Minimum Load Voltage | 35V ac | |
| Maximum Control Voltage | 18V dc | |
| Minimum Control Voltage | 8V dc | |
| Series | J2 | |
| Switching Function | Zero Cross | |
| Width | 24.5mm | |
| Height | 20.5mm | |
| Length | 5.5mm | |
| Standards/Approvals | UL/C-UL/TÜV | |
| Select all | ||
|---|---|---|
Brand Jelsystem | ||
Product Type PCB Mount Solid State Relays | ||
Maximum Load Current 2A | ||
Mount Type PCB | ||
Maximum Load Voltage 264Vrms | ||
Minimum Load Voltage 35V ac | ||
Maximum Control Voltage 18V dc | ||
Minimum Control Voltage 8V dc | ||
Series J2 | ||
Switching Function Zero Cross | ||
Width 24.5mm | ||
Height 20.5mm | ||
Length 5.5mm | ||
Standards/Approvals UL/C-UL/TÜV | ||
- COO (Country of Origin):
- JP
Related links
- Jelsystem J2 Series PCB Mount Solid State Relays PCB Mount 8V dc Control
- Jelsystem J2 Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem A5C Series PCB Mount Solid State Relays PCB Mount 28V dc Control
- Jelsystem IP1 Series Solid State Relay Surface Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
- Jelsystem S3C Series Industrial Mount Solid State Relays Panel Mount 30V dc Control
