Panasonic AQG Series Solid State Relay, 1 A Load, PCB Mount, 264 V Load, 28.8V Control

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-9008
Mfr. Part No.:
AQG12124
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

1A

Mount Type

PCB

Maximum Load Voltage

264V

Minimum Load Voltage

75V ac

Minimum Control Voltage

4V ac

Maximum Control Voltage

28.8V

Series

AQG

Terminal Type

PC Board Terminal

Contact Configuration

SPST-NO

Switching Function

Zero Cross

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Package Type

SIP-4

Height

13.5mm

Length

24.5mm

Standards/Approvals

VDE

Width

4.5mm

Off State Leakage Current

1.5mA

Output Type

Phototriac Coupler

COO (Country of Origin):
JP

AQG Series


These PCB mount solid state relays offer space saving and a high dielectric strength.

High dielectric strength of 3,000V AC

Slim size with a thickness of 4.5 mm

Snubber circuit integrated

Approvals

UL, C-UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy