Gefran GRS-H Series Solid State Relay, 40 A Load, Panel Mount, 480 V ac Load, 32V Control
- RS Stock No.:
- 241-8221
- Mfr. Part No.:
- F084172/ GRS-H-40-48-D-1-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$270.52
(exc. GST)
$297.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.52 |
*price indicative
- RS Stock No.:
- 241-8221
- Mfr. Part No.:
- F084172/ GRS-H-40-48-D-1-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 6V | |
| Series | GRS-H | |
| Terminal Type | Push-in | |
| Contact Configuration | 2CO (SPDT) | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | MOSFET, Triac | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 6V | ||
Series GRS-H | ||
Terminal Type Push-in | ||
Contact Configuration 2CO (SPDT) | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type MOSFET, Triac | ||
Non Compliant
- COO (Country of Origin):
- IT
The Gefran GRS‑H series single‑phase power controller is a solid‑state static power unit that offers various power output functions. Ideal for control of resistive loads, the GRS‑H is perfectly suited to manage electrical heating elements in industrial heating applications.
Number of circuits 1
Switching type zero cross
Input polarity DC
Input signal 6 to 32 VDC
Output voltage 24 to 530 VAC
Mounting DIN Rail
Integral heat sink
Termination screw terminal
Dimension H x W x D 4.35 in x .9 in x 4.3 in
- RS Stock No. 2217482
- Mfr. Part No. F082814/ GRS-H-40-48-D-0-0-0-0
Each
$237.13
- RS Stock No. 2418216
- Mfr. Part No. F084225/ GRS-H-120-48-D-1-FAN60-0-0
Each
$675.58
- RS Stock No. 2418224
- Mfr. Part No. F084183/ GRS-H-60-48-D-1-0-0-0
Each
$390.11
- RS Stock No. 2418225
- Mfr. Part No. F084189/ GRS-H-75-48-D-1-0-0-0
Each
$439.18
Related links
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control












