Gefran GRS-H Series Solid State Relay, 60 A Load, Panel Mount, 480 V ac Load, 32V Control

Subtotal (1 unit)*

$390.11

(exc. GST)

$429.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.11

*price indicative

RS Stock No.:
241-8224
Mfr. Part No.:
F084183/ GRS-H-60-48-D-1-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Solid State Relay

Maximum Load Current

60A

Mount Type

Panel

Maximum Load Voltage

480V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

32V

Minimum Control Voltage

6V

Series

GRS-H

Terminal Type

Push-in

Contact Configuration

2CO (SPDT)

Minimum Operating Temperature

0°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EN 61000-6-2, EN 61000-6-4, EN 61010-1

Output Type

MOSFET, Triac

Off State Leakage Current

3mA

Non Compliant

COO (Country of Origin):
IT
The Gefran GRS‑H series single‑phase power controller is a solid‑state static power unit that offers various power output functions. Ideal for control of resistive loads, the GRS‑H is perfectly suited to manage electrical heating elements in industrial heating applications.

Number of circuits 1

Switching type zero cross

Input polarity DC

Input signal 6 to 32 VDC

Output voltage 24 to 530 VAC

Mounting DIN Rail

Integral heat sink

Termination screw terminal

Dimension H x W x D 4.35 in x .9 in x 4.3 in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy