Aratas G3VM Series Solid State Relay, 9 A Load, Surface Mount, 30 V Load

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.27

(exc. GST)

$13.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 513 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.27
10 - 49$11.91
50 - 99$11.57
100 - 249$11.24
250 +$10.91

*price indicative

Packaging Options:
RS Stock No.:
237-9908
Mfr. Part No.:
G3VM-31HR1(TR05)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

9A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

30V

Series

G3VM

Terminal Type

Surface Mount

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

0.02Ω

Maximum Operating Temperature

125°C

Standards/Approvals

UL Recognised

Capacitance

70pF

Off State Leakage Current

10nA

Output Type

MOSFET

COO (Country of Origin):
JP
The Omron MOSFET relays in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay. These MOSFET relays offer great I/O isolation due to its operational principle. It turns the voltage into the light and transfers by the light signal, Therefore input and output are isolated. The standard models offer 2,500 Vrms between input and output. Superior 5,000 VAC products are also available. 3,750 VAC products have also been added to the SOP package series. As MOSFET Relays do not have mechanical contacts, by using a MOSFET instead of an electromechanical relay, it is possible to eliminate switching noise in your applications. Comparing with the triac, MOS FET greatly reduces the dead zone. The input waveform of micro analog signal does not suffer distortion as it does with a triac and is basically converted into output waveform without distortion.

Ultra small size and weight

Low driving current

Long operating life

Small leakage current

Excellent shock resistance

High-speed switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy