Aratas G3VM Series Solid State Relay, 9 A Load, Surface Mount, 30 V Load
- RS Stock No.:
- 237-9907
- Mfr. Part No.:
- G3VM-31HR1(TR05)
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$5,251.50
(exc. GST)
$5,776.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 500 | $10.503 | $5,251.50 |
| 1000 - 4500 | $10.293 | $5,146.50 |
| 5000 + | $10.087 | $5,043.50 |
*price indicative
- RS Stock No.:
- 237-9907
- Mfr. Part No.:
- G3VM-31HR1(TR05)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 9A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 30V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| On State Resistance | 0.02Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL Recognised | |
| Output Type | MOSFET | |
| Capacitance | 70pF | |
| Off State Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 9A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 30V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
On State Resistance 0.02Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL Recognised | ||
Output Type MOSFET | ||
Capacitance 70pF | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- JP
The Omron MOSFET relays in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay. These MOSFET relays offer great I/O isolation due to its operational principle. It turns the voltage into the light and transfers by the light signal, Therefore input and output are isolated. The standard models offer 2,500 Vrms between input and output. Superior 5,000 VAC products are also available. 3,750 VAC products have also been added to the SOP package series. As MOSFET Relays do not have mechanical contacts, by using a MOSFET instead of an electromechanical relay, it is possible to eliminate switching noise in your applications. Comparing with the triac, MOS FET greatly reduces the dead zone. The input waveform of micro analog signal does not suffer distortion as it does with a triac and is basically converted into output waveform without distortion.
Ultra small size and weight
Low driving current
Long operating life
Small leakage current
Excellent shock resistance
High-speed switching
- RS Stock No. 2379908P
- Mfr. Part No. G3VM-31HR1(TR05)
Each (Supplied as a Tape)
$12.27
- RS Stock No. 2379908
- Mfr. Part No. G3VM-31HR1(TR05)
Each
$12.27
- RS Stock No. 2379899P
- Mfr. Part No. G3VM-101DR1(TR05)
Each (Supplied as a Tape)
$10.76
- RS Stock No. 2379913P
- Mfr. Part No. G3VM-31QVL(TR05)
Each (Supplied as a Tape)
$19.90
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load











