Aratas G3VM Series Solid State Relay, 8 A Load, Surface Mount, 30 V Load, 1.8V Control

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 1%

View bulk pricing options

Subtotal (1 tube of 75 units)*

$903.53

(exc. GST)

$993.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 300$12.047$903.53-
375 - 675$11.866$889.951%
750 - 1050$11.688$876.602%
1125 - 1425$11.513$863.484%
1500 +$11.34$850.505%

*price indicative

RS Stock No.:
225-1613
Mfr. Part No.:
G3VM-31HR1
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

8A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

30V

Minimum Load Voltage

0mV

Minimum Control Voltage

1.5V

Maximum Control Voltage

1.8V

Series

G3VM

Contact Configuration

SPST

On State Resistance

0.03Ω

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

Maximum Operating Temperature

110°C

Height

2.2mm

Length

6.3mm

Width

4.4mm

Standards/Approvals

UL Recognised

Off State Leakage Current

10nA

Output Type

MOSFET

Capacitance

70pF

COO (Country of Origin):
JP
The Omron G3VM series MOSFET Relay are in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay.It has load voltage of 30 V and has wide range of application in communication equipment, semiconductor test equipment and many more.

Connection temperature 125 ºC

LED reverse voltage 6 V

Each
$12.05
Each
$9.79
Each
$10.74
Each (In a Tube of 400)
$8.717

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy