Aratas G3VM Series Solid State Relay, 4 A Load, Surface Mount, 30 V Load
- RS Stock No.:
- 237-9906
- Mfr. Part No.:
- G3VM-31DR(TR05)
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-9906
- Mfr. Part No.:
- G3VM-31DR(TR05)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 4A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 10mV | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 1μA | |
| Capacitance | 450pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 4A | ||
Mount Type Surface | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 10mV | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 1μA | ||
Capacitance 450pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron MOSFET relays in DIP 4-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. These MOSFET relays offer great I/O isolation due to its operational principle. It turns the voltage into the light and transfers by the light signal, Therefore input and output are isolated. The standard models offer 2,500 Vrms between input and output. Superior 5,000 VAC products are also available. 3,750 VAC products have also been added to the SOP package series. As MOSFET Relays do not have mechanical contacts, by using a MOSFET instead of an electromechanical relay, it is possible to eliminate switching noise in your applications. Comparing with the triac, MOS FET greatly reduces the dead zone. The input waveform of micro analog signal does not suffer distortion as it does with a triac and is basically converted into output waveform without distortion.
Ultra small size and weight
Low driving current
Long operating life
Small leakage current
Excellent shock resistance
High-speed switching
- RS Stock No. 2379913
- Mfr. Part No. G3VM-31QVL(TR05)
Each
$19.90
- RS Stock No. 2379908
- Mfr. Part No. G3VM-31HR1(TR05)
Each
$12.27
- RS Stock No. 2379913P
- Mfr. Part No. G3VM-31QVL(TR05)
Each (Supplied as a Tape)
$19.90
- RS Stock No. 2379907
- Mfr. Part No. G3VM-31HR1(TR05)
Each (On a Tape of 500)
$10.503
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount, 200 V Load










