Aratas G3VM Series Solid State Relay, 8 A Load, Surface Mount, 60 V Load

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$13.94

(exc. GST)

$15.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.94-
10 - 49$13.532%
50 - 99$13.125%
100 - 249$12.748%
250 +$12.3711%

*price indicative

Packaging Options:
RS Stock No.:
237-9919
Mfr. Part No.:
G3VM-61HR2(TR05)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

8A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

60V

Series

G3VM

Terminal Type

Surface Mount

Contact Configuration

SPST

On State Resistance

0.07Ω

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL Recognised

Length

6.3mm

Width

4.4mm

Output Type

MOSFET

Capacitance

750pF

COO (Country of Origin):
JP
The Omron MOSFET relays in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay. MOSFET relays offer great I/O isolation due to its operational principle. It turns the voltage into the light and transfers by the light signal, Therefore input and output are isolated. The standard models offer 2,500 Vrms between input and output. Superior 5,000 VAC products are also available. 3,750 VAC products have also been added to the SOP package series. As MOSFET Relays do not have mechanical contacts, by using a MOSFET instead of an electromechanical relay, it is possible to eliminate switching noise in your applications. Comparing with the triac, MOS FET greatly reduces the dead zone. The input waveform of micro analog signal does not suffer distortion as it does with a triac and is basically converted into output waveform without distortion.

Ultra small size and weight

Low driving current

Long operating life

Small leakage current

Excellent shock resistance

High-speed switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy