Crouzet GNR Series Solid State Relay, 20 Arms Load, DIN Rail Mount, 280 V ac Load, 32V Control
- RS Stock No.:
- 236-8219
- Mfr. Part No.:
- GNR20DCZL-CRZ
- Brand:
- Crouzet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8219
- Mfr. Part No.:
- GNR20DCZL-CRZ
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Series | GNR | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20 Arms | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280 V ac | |
| Maximum Control Voltage | 32 V | |
| Capacitance | 0.8 pF | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Control Voltage | 4 V | |
| Minimum Load Voltage | 24 V ac, 24 V ac/dc | |
| Minimum Operating Temperature | -40 °C | |
| Off State Leakage Current | 1 mArms | |
| Output Type | AC | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-4, IEC/EN61000-4-5 | |
| Switching Function | Zero Cross | |
| Terminal Type | Screw | |
| Width | 22.5 mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Series GNR | ||
Product Type Solid State Relay | ||
Maximum Load Current 20 Arms | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280 V ac | ||
Maximum Control Voltage 32 V | ||
Capacitance 0.8 pF | ||
IP Rating IP20 | ||
Maximum Operating Temperature 80 °C | ||
Minimum Control Voltage 4 V | ||
Minimum Load Voltage 24 V ac, 24 V ac/dc | ||
Minimum Operating Temperature -40 °C | ||
Off State Leakage Current 1 mArms | ||
Output Type AC | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-4, IEC/EN61000-4-5 | ||
Switching Function Zero Cross | ||
Terminal Type Screw | ||
Width 22.5 mm | ||
- COO (Country of Origin):
- FR
The Crouzet classic solid state relays have built-in overvoltage protection and LED input status indicator. They have zero cross resistive loads with rated load current of 20A. They are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Operating voltage 24-280 VA
Housing material UL94 V-0
Baseplate material aluminium
LED input status indicator yellow
Related links
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V Control
- Crouzet GNR Series Solid State Relay 500 V ac Load, 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GNR Series Solid State Relay 500 V ac Load, 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V ac Control
