Crouzet GNR Series Solid State Relay, 20 A Load, DIN Rail Mount, 660 V ac Load, 32V Control

Subtotal (1 pack of 10 units)*

$1,286.30

(exc. GST)

$1,414.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$128.63$1,286.30

*price indicative

RS Stock No.:
236-8218
Mfr. Part No.:
GNR20DCZH
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

20A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

GNR

Terminal Type

Screw

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Length

80mm

Height

98mm

Width

22.5mm

Standards/Approvals

IEC/EN61000-4-5, IEC 60068-2-6, IEC 60068-2-27, IEC/EN61000-4-4

Output Type

AC

Capacitance

0.8pF

Off State Leakage Current

1mArms

COO (Country of Origin):
FR
The Crouzet classic solid state relays have built-in overvoltage protection and LED input status indicator. They have zero cross resistive loads with rated load current of 20A. They are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Operating voltage 48-660 VA

Housing material UL94 V-0

Baseplate material aluminium

LED input status indicator yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy