Crouzet GNR Series Solid State Relay, 45 A Load, Heatsink Mount, 500 V ac Load, 32V dc Control
- RS Stock No.:
- 282-4612
- Distrelec Article No.:
- 301-85-014
- Mfr. Part No.:
- GNR45DCZP
- Brand:
- Crouzet
Subtotal (1 unit)*
$185.00
(exc. GST)
$203.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.00 |
*price indicative
- RS Stock No.:
- 282-4612
- Distrelec Article No.:
- 301-85-014
- Mfr. Part No.:
- GNR45DCZP
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 45A | |
| Product Type | Solid State Relay | |
| Mount Type | Heatsink | |
| Maximum Load Voltage | 500V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GNR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 22.5mm | |
| Standards/Approvals | VDE, IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-4, IEC/EN61000-4-5 | |
| Length | 98mm | |
| Height | 90mm | |
| Off State Leakage Current | 1mArms | |
| Output Type | AC | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 45A | ||
Product Type Solid State Relay | ||
Mount Type Heatsink | ||
Maximum Load Voltage 500V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series GNR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 22.5mm | ||
Standards/Approvals VDE, IEC 60068-2-27, IEC 60068-2-6, IEC/EN61000-4-4, IEC/EN61000-4-5 | ||
Length 98mm | ||
Height 90mm | ||
Off State Leakage Current 1mArms | ||
Output Type AC | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.
Long life expectancy
Easy to install
Robust and multipurpose
Integrated IP20 touch-safe removable covers
Related links
- Crouzet GNR Series Solid State Relay 500 V ac Load, 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GN Series Solid State Relay 500 V ac Load, 32V dc Control
- Crouzet GN Series Solid State Relay 500 V ac Load, 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount, 32V dc Control
