Crouzet GNR Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load, 32V dc Control

Subtotal (1 unit)*

$119.25

(exc. GST)

$131.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.25

*price indicative

RS Stock No.:
284-6762
Distrelec Article No.:
301-85-006
Mfr. Part No.:
GNR20DCZL
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

GNR

Terminal Type

Screw

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN61000-4-4, IEC/EN61000-4-5, IEC 60068-2-27, IEC 60068-2-6

Width

22.5mm

Output Type

AC

Off State Leakage Current

1mArms

Capacitance

0.8pF

COO (Country of Origin):
FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

DIN Rail

LED input status indicator

Integrated IP20 touch-safe removable covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy