Crouzet GN3 Series Solid State Relay, 50 A Load, Panel Mount, 510 Vrms Load, 255V ac/dc Control
- RS Stock No.:
- 233-2495
- Distrelec Article No.:
- 302-36-888
- Mfr. Part No.:
- GN350ASZH
- Brand:
- Crouzet
Subtotal (1 box of 1 unit)*
$404.23
(exc. GST)
$444.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $404.23 |
*price indicative
- RS Stock No.:
- 233-2495
- Distrelec Article No.:
- 302-36-888
- Mfr. Part No.:
- GN350ASZH
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 510Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 24V | |
| Maximum Control Voltage | 255V ac/dc | |
| Series | GN3 | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20 | |
| Contact Configuration | 3PST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 100mm | |
| Height | 34.7mm | |
| Length | 76.5mm | |
| Standards/Approvals | UKCA, RoHS, cURus, CE | |
| Off State Leakage Current | 1mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 510Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 24V | ||
Maximum Control Voltage 255V ac/dc | ||
Series GN3 | ||
Terminal Type Screw | ||
IP Rating IP00, IP20 | ||
Contact Configuration 3PST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 100mm | ||
Height 34.7mm | ||
Length 76.5mm | ||
Standards/Approvals UKCA, RoHS, cURus, CE | ||
Off State Leakage Current 1mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN3 series panel mount three phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
For frequent start/stop operation of three-phase heaters or motors
A market favourite for many years
Output overvoltage protection
cRUus, CE and UKCA recognized
Related links
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GN3 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN3 Series Solid State Relay Panel Mount 32V Control
- Celduc SGT Series Solid State Relay 520 Vrms Load, 255V ac/dc Control
- Celduc SGT Series Solid State Relay 640 Vrms Load, 255V ac/dc Control
- Crouzet GNR3 Series Solid State Relay DIN Rail Mount 255V ac/dc Control
- Crouzet GN0 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
