Crouzet GN0 Series Solid State Relay, 50 A Load, Panel Mount, 510 Vrms Load, 30V Control

Subtotal (1 box of 1 unit)*

$496.78

(exc. GST)

$546.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$496.78

*price indicative

RS Stock No.:
233-2490
Distrelec Article No.:
302-36-884
Mfr. Part No.:
GN050DSRL
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Panel

Maximum Load Voltage

510Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

30V

Minimum Control Voltage

12V

Series

GN0

Terminal Type

Screw

IP Rating

IP20, IP00

Contact Configuration

3PST

Switching Function

Special Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

76.5mm

Standards/Approvals

cURus, CE, UKCA, RoHS

Height

34.7mm

Width

92mm

Off State Leakage Current

1mA

Output Type

Thyristor

COO (Country of Origin):
FR
The Crouzet consists of GN0 series panel mount Three Phase solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use,

robust and multipurpose.

Interlock feature allows only start, stop and reversing operation in a safe mode

Output overvoltage protection

LED control

cRUus, CE and UKCA recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy