Crouzet GN2 Series Solid State Relay, 50 A Load, Panel Mount, 510 Vrms Load, 30V Control
- RS Stock No.:
- 233-2485
- Distrelec Article No.:
- 302-36-880
- Mfr. Part No.:
- 84140631N
- Brand:
- Crouzet
Subtotal (1 box of 1 unit)*
$166.49
(exc. GST)
$183.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $166.49 |
*price indicative
- RS Stock No.:
- 233-2485
- Distrelec Article No.:
- 302-36-880
- Mfr. Part No.:
- 84140631N
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 510Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 10V | |
| Series | GN2 | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20 | |
| Contact Configuration | SPST-NO | |
| Switching Function | Instantaneous Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cURus, UKCA, RoHS | |
| Width | 44.8mm | |
| Length | 59.4mm | |
| Height | 29.1mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 510Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 10V | ||
Series GN2 | ||
Terminal Type Screw | ||
IP Rating IP00, IP20 | ||
Contact Configuration SPST-NO | ||
Switching Function Instantaneous Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cURus, UKCA, RoHS | ||
Width 44.8mm | ||
Length 59.4mm | ||
Height 29.1mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN2 series panel mount Dual channel Classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
cRUus, CE and UKCA recognized
Operating temperature range is -40 to +80 °C
LED green input status indicator
Related links
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN0 Series Solid State Relay Panel Mount 30V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN2 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN3 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SO Series Solid State Relay 510 Vrms Load, 30V dc Control
