Celduc SGT Series Solid State Relay, 125 A Load, Chassis Mount Mount, 520 Vrms Load, 255V ac/dc Control
- RS Stock No.:
- 270-0046
- Mfr. Part No.:
- SGT8698500
- Brand:
- Celduc
Subtotal (1 unit)*
$516.93
(exc. GST)
$568.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.93 |
*price indicative
- RS Stock No.:
- 270-0046
- Mfr. Part No.:
- SGT8698500
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 125A | |
| Mount Type | Chassis Mount | |
| Maximum Load Voltage | 520Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 255V ac/dc | |
| Minimum Control Voltage | 24V dc | |
| Series | SGT | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 125A | ||
Mount Type Chassis Mount | ||
Maximum Load Voltage 520Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 255V ac/dc | ||
Minimum Control Voltage 24V dc | ||
Series SGT | ||
- COO (Country of Origin):
- FR
The Celduc three phase power solid state relays are electronic switching devices used to switch electrical loads on and off and they are based on direct copper bonding technology. It provides green LED visualization on the input and over-voltage protection on output.
Weighs around 200 g
It has IP20 protection
Related links
- Celduc SGT Series Solid State Relay 640 Vrms Load, 255V ac/dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SMT Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SMT Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SMR Series Solid State Relay 520 Vrms Load, 30V dc Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
