Crouzet GN3 Series Solid State Relay, 25 A Load, Panel Mount, 510 Vrms Load, 255V ac/dc Control

Subtotal (1 box of 1 unit)*

$355.21

(exc. GST)

$390.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$355.21

*price indicative

RS Stock No.:
233-2491
Distrelec Article No.:
302-36-885
Mfr. Part No.:
GN325ASZH
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Panel

Maximum Load Voltage

510Vrms

Minimum Load Voltage

24Vrms

Minimum Control Voltage

24V ac/dc

Maximum Control Voltage

255V ac/dc

Series

GN3

Terminal Type

Screw

IP Rating

IP00, IP20

Contact Configuration

3PST

Switching Function

Special Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

34.7mm

Width

100mm

Length

76.5mm

Standards/Approvals

RoHS, CE, cURus, UKCA

Output Type

Thyristor

Off State Leakage Current

1mA

COO (Country of Origin):
FR
The Crouzet consists of GN3 series panel mount three phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

For frequent start/stop operation of three-phase heaters or motors

A market favourite for many years

Output overvoltage protection

cRUus, CE and UKCA recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy