Crouzet GNR3 Series Solid State Relay, 25 A Load, DIN Rail Mount, 660 V ac Load, 255V ac/dc Control
- RS Stock No.:
- 284-6764
- Distrelec Article No.:
- 302-36-891
- Mfr. Part No.:
- GNR25ACZH
- Brand:
- Crouzet
Subtotal (1 unit)*
$391.95
(exc. GST)
$431.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $391.95 |
*price indicative
- RS Stock No.:
- 284-6764
- Distrelec Article No.:
- 302-36-891
- Mfr. Part No.:
- GNR25ACZH
- Brand:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 255V ac/dc | |
| Minimum Control Voltage | 24V ac/dc | |
| Series | GNR3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 89.8mm | |
| Length | 104.7mm | |
| Height | 91.4mm | |
| Standards/Approvals | IEC 61000-4-3, IEC 61000-4-2, UKCA, IEC 60068-2-27, IEC 61000-4-4, cRUus, IEC 61000-4-5, CE, IEC 60068-2-6, IEC 1000-4-6, UL508 | |
| Output Type | AC | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 255V ac/dc | ||
Minimum Control Voltage 24V ac/dc | ||
Series GNR3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 89.8mm | ||
Length 104.7mm | ||
Height 91.4mm | ||
Standards/Approvals IEC 61000-4-3, IEC 61000-4-2, UKCA, IEC 60068-2-27, IEC 61000-4-4, cRUus, IEC 61000-4-5, CE, IEC 60068-2-6, IEC 1000-4-6, UL508 | ||
Output Type AC | ||
Off State Leakage Current 1mArms | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- FR
Related links
- Crouzet GNR3 Series Solid State Relay DIN Rail Mount 32V Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V dc Control
