Crydom CW24 Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 280Vrms Control
- RS Stock No.:
- 535-2889
- Mfr. Part No.:
- CWA2425
- Brand:
- Crydom
This image is representative of the product range
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$98.30
(exc. GST)
$108.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 53 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $98.30 | - |
| 6 - 11 | $94.38 | 3% |
| 12 + | $90.45 | 7% |
*price indicative
- RS Stock No.:
- 535-2889
- Mfr. Part No.:
- CWA2425
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 280Vrms | |
| Minimum Control Voltage | 90V | |
| Series | CW24 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 22mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 45.7mm | |
| Height | 33mm | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 280Vrms | ||
Minimum Control Voltage 90V | ||
Series CW24 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 22mm | ||
Standards/Approvals CE, RoHS | ||
Length 45.7mm | ||
Height 33mm | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 1mArms | ||

Sensata | Crydom Solid-State Relay, SCR Output, 90 to 280V AC Control Voltage Range - CW24 Series - CWA2425
Features & Benefits
Is this SSR safe to handle?
Why is there a cover on this relay?
Approvals
Related links
- Sensata / Crydom CWA Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom CKR Series Solid State Relay DIN Rail Mount 280Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom CKR Series Solid State Relay DIN Rail Mount 280Vrms Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 280Vrms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
