Aratas G3VM Series Solid State Relay, 3 A Load, PCB Mount, 60 V Load, 1.8V Control
- RS Stock No.:
- 225-1617
- Mfr. Part No.:
- G3VM-61AR1
- Brand:
- Aratas
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$9.79
(exc. GST)
$10.77
(inc. GST)
- RS Stock No.:
- 225-1617
- Mfr. Part No.:
- G3VM-61AR1
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.5V | |
| Maximum Control Voltage | 1.8V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| On State Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 110°C | |
| Package Type | DIP-4 | |
| Height | 3.65mm | |
| Standards/Approvals | RoHS, UL | |
| Width | 4.58mm | |
| Length | 6.4mm | |
| Output Type | MOSFET | |
| Capacitance | 250pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.5V | ||
Maximum Control Voltage 1.8V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
On State Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 110°C | ||
Package Type DIP-4 | ||
Height 3.65mm | ||
Standards/Approvals RoHS, UL | ||
Width 4.58mm | ||
Length 6.4mm | ||
Output Type MOSFET | ||
Capacitance 250pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2251618
- Mfr. Part No. G3VM-61AR1
- RS Stock No. 2251621
- Mfr. Part No. G3VM-61DR1
- RS Stock No. 2251609
- Mfr. Part No. G3VM-31AR
- RS Stock No. 2251622
- Mfr. Part No. G3VM-61DR1
Related links
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.8V Control










