Omron G3PE Series Solid State Relay 3 Phase, 45 A Load, DIN Rail, Screw Mount, 480 V ac Load, 24V Control
- RS Stock No.:
- 215-7262
- Mfr. Part No.:
- G3PE-545B-2N DC12-24
- Brand:
- Omron
Subtotal (1 unit)*
$507.08
(exc. GST)
$557.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.08 |
*price indicative
- RS Stock No.:
- 215-7262
- Mfr. Part No.:
- G3PE-545B-2N DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 45A | |
| Product Type | Solid State Relay 3 Phase | |
| Mount Type | DIN Rail, Screw | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 200V ac | |
| Minimum Control Voltage | 12V | |
| Maximum Control Voltage | 24V | |
| Series | G3PE | |
| Terminal Type | Screw | |
| Contact Configuration | 3PDT | |
| On State Resistance | 100mΩ | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Standards/Approvals | UL, RoHS, EN, CSA | |
| Length | 90mm | |
| Height | 100mm | |
| Output Type | Phototriac Coupler | |
| Off State Leakage Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 45A | ||
Product Type Solid State Relay 3 Phase | ||
Mount Type DIN Rail, Screw | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 200V ac | ||
Minimum Control Voltage 12V | ||
Maximum Control Voltage 24V | ||
Series G3PE | ||
Terminal Type Screw | ||
Contact Configuration 3PDT | ||
On State Resistance 100mΩ | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Standards/Approvals UL, RoHS, EN, CSA | ||
Length 90mm | ||
Height 100mm | ||
Output Type Phototriac Coupler | ||
Off State Leakage Current 20mA | ||
Omron G3PE Series Solid State Relay 3 Phase, 45A Maximum Load Current, 480V AC Maximum Load Voltage - G3PE-545B-2N 12-24VDC
This solid-state relay 3‑phase is designed to switch three-phase AC loads in industrial control systems using a low-voltage DC command. It provides silent, contactless switching for automation and power-distribution tasks, operating in environments where robust thermal and electrical performance are required.
Features and Benefits:
• 45A load capacity enables high-current three-phase switching • 200-480VAC load range supports wide supply voltages • 12-24VDC control accommodates common PLC outputs • Zero-cross switching reduces inrush and electrical noise • Phototriac coupler output provides electrical isolation • Screw terminals and DIN-rail mounting simplify installation
Applications
• Suitable for motor heater control in industrial panels • Ideal for switching resistive loads such as heaters • Used with PLCs for automated three-phase load management • Can be used for phase control in manufacturing equipment
What Terminal types are provided for connections?
Terminals use screw fittings to secure incoming and outgoing conductors for three-phase wiring.
How does the device behave at elevated ambient temperatures?
It is rated to operate up to 80°C, allowing deployment near heat-generating equipment with appropriate ventilation.
What switching characteristic mitigates electromagnetic disturbance?
The relay employs zero-cross switching to engage at voltage crossings, which lowers transient currents and switching noise.
What leakage and on-resistance figures affect standby and conduction losses?
Off-state leakage is 20mA and on-state resistance is approximately 100mΩ, which influence quiescent dissipation and voltage drop during conduction.
Related links
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay Panel 24V Control
