Omron G3PE Series Solid State Relay 3 Phase, 25 A Load, Screw Mount, 480 V ac Load, 24V Control

Subtotal (1 unit)*

$492.36

(exc. GST)

$541.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$492.36

*price indicative

RS Stock No.:
215-7258
Mfr. Part No.:
G3PE-525B-3 DC12-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

25A

Product Type

Solid State Relay 3 Phase

Mount Type

Screw

Maximum Load Voltage

480V ac

Minimum Load Voltage

200V ac

Maximum Control Voltage

24V

Minimum Control Voltage

12V

Series

G3PE

Terminal Type

Screw

Contact Configuration

3PDT

On State Resistance

100mΩ

Switching Function

On-Off Control

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC, UL, RoHS, cUL, ECA

Length

155mm

Width

110.5mm

Height

100mm

Off State Leakage Current

20mA

Output Type

Photocoupler

Omron G3PE Series Solid State Relay 3 Phase, 25A Maximum Load Current, 480V AC Maximum Load Voltage - G3PE-525B-3 12-24VDC


This solid-state relay 3 phase provides electrical on-off switching for three-phase AC loads, designed for industrial automation and motor control environments. It accepts a low-voltage DC control input and delivers isolated, semiconductor-based switching suitable for continuous operation within specified temperature limits.

Features and Benefits:


• 25A maximum load current delivers steady three-phase power handling • 480V AC maximum load voltage supports high-voltage systems • 12-24VDC control range enables compatibility with common control circuits • Photocoupler output offers electrical isolation between control and load • Low off-state leakage of 20mA reduces unintended current flow • Rated to 80°C operating temperature for higher ambient tolerance

Applications


• Suitable for on-off control SSR for motors in conveyor systems • Ideal for industrial SSR 3 phase 25A in factory automation racks • Used with motor starters requiring 3PDT SSR screw Terminal connections • Can be used for heating and load switching in process control • Used for retrofit of contactor-based panels to solid-state switching

What Terminal style does it use for panel wiring?


It uses screw terminals to secure input and output conductors for straightforward installation.

What environmental temperature range can it operate within?


It operates down to -30°C and up to 80°C without degradation of switching function.

How does the device behave when driven within the control voltage limits?


When the DC control signal remains between 12V and 24V the relay switches to the on state

below the minimum the output returns to off.

What switching function is provided for load control?


It performs simple on-off control of three-phase loads using semiconductor switching elements.

Which recognised standards cover its manufacture and testing?


It carries IEC, UL, cUL, RoHS and ECA recognitions indicating conformity to multiple technical standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy