Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 240 V ac Load, 24V Control
- RS Stock No.:
- 214-7945
- Mfr. Part No.:
- G3PE-225BL DC12-24
- Brand:
- Omron
Subtotal (1 unit)*
$122.90
(exc. GST)
$135.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.90 |
*price indicative
- RS Stock No.:
- 214-7945
- Mfr. Part No.:
- G3PE-225BL DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 100V ac | |
| Maximum Control Voltage | 24V | |
| Minimum Control Voltage | 12V | |
| Series | G3PE | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Instantaneous Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 100mm | |
| Height | 100mm | |
| Width | 22.5mm | |
| Standards/Approvals | EN, RoHS, UL, CE, CSA | |
| Output Type | Phototriac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 100V ac | ||
Maximum Control Voltage 24V | ||
Minimum Control Voltage 12V | ||
Series G3PE | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Instantaneous Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 100mm | ||
Height 100mm | ||
Width 22.5mm | ||
Standards/Approvals EN, RoHS, UL, CE, CSA | ||
Output Type Phototriac | ||
Omron G3PE Series Solid State Relay, 25A Maximum Load Current, DIN Rail Mounting - G3PE-225BL DC12-24
This solid state relay facilitates efficient control of electrical loads in automation and industrial applications. Its robust construction and consistent performance make it suitable for high voltage environments, ensuring effective power management. With a maximum operating temperature of 80°C, it serves well in scenarios where reliability and safety are essential.
Features & Benefits
• Handles a maximum load current of 25A
• Operates within a voltage range of 75V to 264V AC
• Compact design for easy installation on DIN rails
• Integrated Triac output device for strong performance
• Simple installation with minimal setup required
• Compliant with CE, CSA, and UL safety standards
Applications
• Utilised for heater control in industrial environments
• Ideal for motor control in various machinery
• Commonly used in temperature control systems
• Suitable for lighting applications in automated settings
• Employed with electronic circuits requiring precise load management
What is the suitable input voltage range for operation?
The input voltage range is from 12 to 24 V DC.
Is it compatible with DIN rail mounting?
Yes, it is designed for straightforward DIN rail mounting.
How does it handle inrush current?
The relay withstands inrush current without damage due to internal safeguards.
What conditions affect load current capabilities?
Ambient temperature significantly impacts the allowable load current.
Can it be used in three-phase applications?
This model is specifically intended for single-phase applications.
Related links
- Omron G3PE Series Solid State Relay Panel 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
