Omron G3PE Series Solid State Relay, 35 A Load, DIN Rail, Screw Mount, 480 V ac Load, 24V Control
- RS Stock No.:
- 215-7260
- Mfr. Part No.:
- G3PE-535B DC12-24
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7260
- Mfr. Part No.:
- G3PE-535B DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail, Screw | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 200V ac | |
| Maximum Control Voltage | 24V | |
| Minimum Control Voltage | 12V | |
| Series | G3PE | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| On State Resistance | 100mΩ | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA, EN, UL, RoHS | |
| Length | 100mm | |
| Height | 100mm | |
| Width | 44.5mm | |
| Off State Leakage Current | 20mA | |
| Output Type | Phototriac Coupler | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail, Screw | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 200V ac | ||
Maximum Control Voltage 24V | ||
Minimum Control Voltage 12V | ||
Series G3PE | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
On State Resistance 100mΩ | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA, EN, UL, RoHS | ||
Length 100mm | ||
Height 100mm | ||
Width 44.5mm | ||
Off State Leakage Current 20mA | ||
Output Type Phototriac Coupler | ||
Omron G3PE Series Solid State Relay, 35A Load Current, 12-24V Control Voltage - G3PE-535B 12-24VDC
This solid-state relay is an electrical switching device designed to control AC loads via a low-voltage DC input, suited to industrial automation and control systems. It operates with a DC control signal and uses a phototriac output stage to switch alternating current loads while providing electrical isolation between control and load circuits.
Features and Benefits:
• Zero-cross switching reduces inrush and electromagnetic interference • Can switch up to 480V AC for high-voltage load applications • 35A maximum load current supports high-current AC loads • 12-24V DC control range allows flexible control voltages • Off-state leakage limited to 20mA for lower standby current • On-state resistance of 100mΩ minimises conduction losses
Applications
• Suitable for heating element control in process equipment • Ideal for motor soft-start arrangements in machinery • Used for lamp and lighting control in industrial panels • Can be used for switching resistive and inductive AC loads • Used with DIN-rail distribution systems in control cabinets
What Terminal type does it use for wiring?
Connections are MADE via screw terminals to facilitate secure field wiring and easy maintenance.
How can it be mounted within a control cabinet?
It supports both DIN-rail and screw mounting to accommodate different panel layouts and retrofit situations.
What ambient temperatures can it tolerate during operation?
The unit is rated to operate down to -30°C and up to 80°C, enabling use in cold rooms and warmer industrial environments.
Which safety and environmental approvals apply to this device?
It carries CSA, EN, UL and RoHS approvals, indicating conformance with multiple regional standards.
Related links
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail Mount 24V Control
- Omron Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay Panel 24V Control
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 24V dc Control
