Omron G3PE Series Solid State Relay 3 Phase, 25 A Load, DIN Rail, Screw Mount, 480 V ac Load, 24V Control

Subtotal (1 unit)*

$367.79

(exc. GST)

$404.57

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.79

*price indicative

RS Stock No.:
215-7257
Mfr. Part No.:
G3PE-525B-2N DC12-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

25A

Product Type

Solid State Relay 3 Phase

Mount Type

DIN Rail, Screw

Maximum Load Voltage

480V ac

Minimum Load Voltage

200V ac

Maximum Control Voltage

24V

Minimum Control Voltage

12V

Series

G3PE

Terminal Type

Screw

Contact Configuration

DPST

Minimum Operating Temperature

-30°C

On State Resistance

100mΩ

Switching Function

On-Off Control

Maximum Operating Temperature

80°C

Height

100mm

Width

80mm

Standards/Approvals

IEC, cUL, ECA, RoHS, UL

Length

155mm

Off State Leakage Current

20mA

Output Type

Phototriac Coupler

Omron G3PE Series Solid State Relay 3 Phase, 25A Load Current, 480V Maximum Load Voltage - G3PE-525B-2N 12-24VDC


This solid-state relay 3 phase is designed to switch three-phase AC loads in industrial control systems. It provides on-off switching using an optically isolated triac output suitable for automation, electronics and electrical installations, and operates from a low-voltage DC control input. The unit is intended for DIN rail or panel mounting and supports screw-terminal connections for straightforward wiring in control cabinets.

Features and Benefits:


• 25A switching current supports moderate industrial loads • 200-480V AC load range accommodates varied supply voltages • 12-24V DC control range allows flexible drive from control PLCs • Off-state leakage 20mA minimises standby current through loads • On-state resistance 100mΩ reduces conduction losses during operation • Rated to 80°C continuous operation for high-temperature environments

Applications


• Suitable for motor and heater switching in machine panels • Ideal for resistive and inductive three-phase heaters • Used with PLC outputs requiring phototriac isolation • Can be used for lighting and distribution switching in factories • Suitable for retrofit DIN rail installations in control cabinets

What mounting options are available for installation?


It can be secured on a DIN rail or fixed with screws via its Terminal housing for panel mounting.

What Terminal type is provided for wiring connections?


Screw terminals are provided to accept standard conductor terminations for reliable connections.

How does the device perform with varying ambient temperatures?


It is rated for operation down to -30°C and up to 80°C, enabling use in a wide thermal range without derating noted here.

Which regulatory approvals does it meet for industrial use?


The product carries IEC, UL, cUL, ECA and RoHS approvals suitable for many industrial applications.

What switching configuration does the relay use for three-phase systems?


It employs a double-pole single-throw arrangement to control paired poles per module using a phototriac coupler output.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy