Omron G3PE Series Solid State Relay, 35 A Load, DIN Rail Mount, 528 V Load, 24V Control
- RS Stock No.:
- 214-7215
- Mfr. Part No.:
- G3PE-535B-2N DC12-24
- Brand:
- Omron
Subtotal (1 unit)*
$503.73
(exc. GST)
$554.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.73 |
*price indicative
- RS Stock No.:
- 214-7215
- Mfr. Part No.:
- G3PE-535B-2N DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 528V | |
| Minimum Load Voltage | 180V | |
| Minimum Control Voltage | 12V | |
| Maximum Control Voltage | 24V | |
| Series | G3PE | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | DPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 100mΩ | |
| Maximum Operating Temperature | 80°C | |
| Length | 155mm | |
| Standards/Approvals | CE, CSA, EN, RoHS, UL | |
| Width | 80mm | |
| Height | 120mm | |
| Off State Leakage Current | 20mA | |
| Output Type | Phototriac Coupler | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 528V | ||
Minimum Load Voltage 180V | ||
Minimum Control Voltage 12V | ||
Maximum Control Voltage 24V | ||
Series G3PE | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration DPST-NO | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
On State Resistance 100mΩ | ||
Maximum Operating Temperature 80°C | ||
Length 155mm | ||
Standards/Approvals CE, CSA, EN, RoHS, UL | ||
Width 80mm | ||
Height 120mm | ||
Off State Leakage Current 20mA | ||
Output Type Phototriac Coupler | ||
Omron G3PE Series Solid State Relay, 35A Load Current, 528V Load Voltage - G3PE-535B-2N 12-24VDC
This solid-state relay provides electronic switching for industrial control systems where silent, fast operation and long service life are required. Designed for DIN-rail mounting, it replaces mechanical contacts in AC switching applications and operates within a controlled voltage input range suitable for common automation control supplies.
Features and Benefits:
• Zero-cross switching reduces inrush and electromagnetic interference • 35A continuous load capacity supports high-current circuits • Rated to 528V maximum load for wide AC voltage compatibility • 12-24V control range allows direct connection to standard PLC outputs • Low on-state resistance of 100 mΩ minimises heat generation • Off-state leakage limited to 20 mA for reduced standby loss
Applications
• Suitable for motor, heater and lighting control in panels • Ideal for switching resistive and inductive AC loads in production lines • Used with PLCs for automated machine control tasks • Can be used for temperature control systems requiring silent switching • Suitable for retrofit of relay logic to solid-state control in distribution racks
What Terminal type is provided for electrical connections?
Screw terminals are supplied to enable secure wiring and straightforward field termination without specialised connectors.
What environmental protection and mounting constraints should be observed?
The unit has an IP20 enclosure rating and is intended for installation within an enclosed control cabinet on a standard DIN rail.
How does operating temperature affect deployment options?
It operates between -30 °C and 80 °C, allowing use in typical indoor industrial environments but requiring consideration of cabinet ventilation at higher ambient temperatures.
What switching element and configuration does it use internally?
The device employs a photo-triac coupler output configured as a double-pole single-throw normally open arrangement for AC load control.
Related links
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail Mount 24V Control
- Omron G3PE-515B-3N 12-24VDC Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE-525B-3N 12-24VDC Series Solid State Relay Screw 528 V ac Load, 24V dc Control
