Omron G3PE Series Solid State Relay, 25 A Load, Panel, 240 V ac Load, 24V Control
- RS Stock No.:
- 794-8726
- Mfr. Part No.:
- G3PE-225B DC12-24
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$173.88
(exc. GST)
$191.27
(inc. GST)
- RS Stock No.:
- 794-8726
- Mfr. Part No.:
- G3PE-225B DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3PE | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25 A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 240 V ac | |
| Maximum Control Voltage | 24 V | |
| Contact Configuration | SPST | |
| Height | 100 mm | |
| Length | 22.5 mm | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Control Voltage | 12 V | |
| Minimum Load Voltage | 100 V ac | |
| Minimum Operating Temperature | -30 °C | |
| Off State Leakage Current | 10 mA | |
| Output Type | Photo Triac | |
| Standards/Approvals | UL, RoHS, EN | |
| Switching Function | Zero Cross Switching | |
| Terminal Type | Screw | |
| Width | 80 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3PE | ||
Product Type Solid State Relay | ||
Maximum Load Current 25 A | ||
Mount Type Panel | ||
Maximum Load Voltage 240 V ac | ||
Maximum Control Voltage 24 V | ||
Contact Configuration SPST | ||
Height 100 mm | ||
Length 22.5 mm | ||
Maximum Operating Temperature 80 °C | ||
Minimum Control Voltage 12 V | ||
Minimum Load Voltage 100 V ac | ||
Minimum Operating Temperature -30 °C | ||
Off State Leakage Current 10 mA | ||
Output Type Photo Triac | ||
Standards/Approvals UL, RoHS, EN | ||
Switching Function Zero Cross Switching | ||
Terminal Type Screw | ||
Width 80 mm | ||
- COO (Country of Origin):
- JP
G3PE-225B DC12-24 SSR – Compact Single Phase Solid State Relay.
The G3PE series have a slim compact design complete with heat sinks. Solid state contactors for single phase heaters, reduced installation and available to DIN rail mount or screw mount. RoHS compliant with surge protection.
Features and Benefits of G3PE-225B DC12-24 Compact SSR – Solid State Relay.
• Single phase.
• Phototriac coupler.
• Yellow indicator.
• Rated input voltage 12 to 24 V dc.
• Zero cross function.
• Applicable load 25 A, 100 to 240 V ac. (dependent upon the ambient temperature).
• For heaters.
SSR – Solid State Relay Input Rating at 25°C.
• Operating voltage range 9.6 to 30 V dc.
• Rated input current 7 mA max.
• Must operate voltage 9.6 V dc.
• Must release voltage 1 V dc max.
SSR – Solid State Relay Output.
• Rated load voltage 100 to 240 V ac, 50 / 60 Hz.
• Load voltage range 75 to 264 V ac, 50 / 60 Hz.
• Applicable load current 0.1 to 25 A at 40°C. (dependent upon the ambient temperature).
• Inrush current 220 A, 60 Hz, 1 cycle.
• Resistive load 5 kW at 200 V ac.
Additional Features G3PE-225B DC12-24 Compact SSR Single Phase SSR – Solid State Relay.
• Operate and release time ½ load power source cycle + 1 ms max.
• Output ON voltage drop 1.6 V (RMS) max.
• Leakage current 10 mA max at 200 v ac.
• Vibration resistance 10 to 55 to 10 Hz, 0.375 single amplitude, 0.75 mm double amplitude – DIN rail mounted.
• Shock resistance destruction 294 m/s² DIN rail mounted.
• Operating temperature – ambient -30°C to 80°C, no icing or condensation.
• Relay weight 240 g.
What does Zero Cross Function mean in SSR in Solid State Relays?
Zero cross function will allow the relay to turn ON when the AC load power supply approaches 0 V suppressing any noise generated with a sudden load current increase. Zero cross function is effective across 2 types of noise, noise on power lines and noise emitted into open space.
G3PE SSR
Standards
UL508, CSA22.2, EN 60947-4-3.
Related links
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE Series Solid State Relay Screw 264 V ac Load, 24V dc Control
- Omron G3PE-225B-2 12-24VDC Series Solid State Relay Chassis Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase Screw Mount 24V Control

