Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load
- RS Stock No.:
- 205-6917
- Mfr. Part No.:
- AQY282EH
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3.40
(exc. GST)
$3.74
(inc. GST)
- RS Stock No.:
- 205-6917
- Mfr. Part No.:
- AQY282EH
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1.5A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 60V ac/dc | |
| Series | PhotoMOS | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 2.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.78mm | |
| Length | 6.4mm | |
| Height | 3.2mm | |
| Standards/Approvals | UL, BSI, C-UL | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1.5A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 60V ac/dc | ||
Series PhotoMOS | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 2.5Ω | ||
Maximum Operating Temperature 85°C | ||
Width 4.78mm | ||
Length 6.4mm | ||
Height 3.2mm | ||
Standards/Approvals UL, BSI, C-UL | ||
Off State Leakage Current 1μA | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- TH
The Panasonic DIP4-pin type with reinforced insulation.
Reinforced insulation of 5,000 V
Controls low-level analogue signals
High sensitivity and low on-resistance
Low-level off state leakage current of max. 1 μA
- RS Stock No. 2056880
- Mfr. Part No. AQW612EHA
Each
$8.69
- RS Stock No. 2056870
- Mfr. Part No. AQW212S
Each
$7.66
- RS Stock No. 2056920
- Mfr. Part No. AQY412EHA
Each
$5.45
- RS Stock No. 2056891
- Mfr. Part No. AQY212EHA
Each
$3.30
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 5V dc Control













