Panasonic PhotoMOS Series Solid State Relay, 3 A Load, Surface Mount, 60 V Load
- RS Stock No.:
- 811-3252
- Distrelec Article No.:
- 137-40-347
- Mfr. Part No.:
- AQY212GS
- Brand:
- Panasonic
Subtotal (1 unit)*
$5.84
(exc. GST)
$6.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 631 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.84 |
*price indicative
- RS Stock No.:
- 811-3252
- Distrelec Article No.:
- 137-40-347
- Mfr. Part No.:
- AQY212GS
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 48V | |
| Series | PhotoMOS | |
| Terminal Type | SOP4 Pin | |
| Contact Configuration | SPNO | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 0.1Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL1577, VDE | |
| Length | 4.4mm | |
| Width | 4.3mm | |
| Height | 2.1mm | |
| Output Type | PhotoMOS | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 48V | ||
Series PhotoMOS | ||
Terminal Type SOP4 Pin | ||
Contact Configuration SPNO | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 0.1Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL1577, VDE | ||
Length 4.4mm | ||
Width 4.3mm | ||
Height 2.1mm | ||
Output Type PhotoMOS | ||
Off State Leakage Current 1μA | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- TH
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
- RS Stock No. 2056880
- Mfr. Part No. AQW612EHA
Each
$9.87
- RS Stock No. 2056870
- Mfr. Part No. AQW212S
Each
$7.60
- RS Stock No. 2056920
- Mfr. Part No. AQY412EHA
Each
$5.40
- RS Stock No. 2056891
- Mfr. Part No. AQY212EHA
Each
$3.30
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 80 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 250 V Load












