Panasonic PhotoMOS Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
205-6908
Mfr. Part No.:
AQY222R1S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

1A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

30V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

SPST

On State Resistance

1.2Ω

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.1mm

Length

4.4mm

Width

4.3mm

Standards/Approvals

RoHS

Capacitance

1.5pF

Off State Leakage Current

10nA

Output Type

MOSFET

COO (Country of Origin):
JP
The Panasonic Miniature SOP4-pin type Low CxR 60V/80V load voltage.

Low capacitance and low on resistance (Load voltage: 60 to 80V)

Miniature SOP4-pin package (W) 4.3 x (L) 4.4 x (H) 2.1 mm

Low-level off-state leakage current of Typ. 0.01 nA (AQY225R2S)

Controls low-level analogue signals

Each
$7.60
Each
$9.87
Each
$3.30
Each
$5.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy