Aratas G3VM Series Solid State Relay, 200 mA Load, Surface Mount, 20 V Load
- RS Stock No.:
- 205-1891
- Mfr. Part No.:
- G3VM-26M11
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-1891
- Mfr. Part No.:
- G3VM-26M11
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 200mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 20V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 11mm | |
| Length | 10mm | |
| Width | 5mm | |
| Standards/Approvals | UL, RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Capacitance | 40pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 200mA | ||
Mount Type Surface | ||
Maximum Load Voltage 20V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -30°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 80°C | ||
Height 11mm | ||
Length 10mm | ||
Width 5mm | ||
Standards/Approvals UL, RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
Capacitance 40pF | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS-FET relay in module package with single pole double throw switch. It works with 5.2 V maximum rated input voltage and 15 mA maximum input current.
3.5pF capacitance between input and output terminals
-30 to 80°C ambient operating temperature L18switch
45 to 85% ambient operating humidity
- RS Stock No. 2251605
- Mfr. Part No. G3VM-201DR
Each
$10.62
- RS Stock No. 2251602
- Mfr. Part No. G3VM-201AR
Each
$10.62
- RS Stock No. 1837498
- Mfr. Part No. G3VM-61VY3
Each (In a Pack of 125)
$1.644
- RS Stock No. 2379913
- Mfr. Part No. G3VM-31QVL(TR05)
Each
$24.33
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Solid State Relay Surface Mount 6V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load












