Aratas G3VM Series Solid State Relay, 1 A Load, Surface Mount, 20 V Load, 6V Control
- RS Stock No.:
- 225-1606
- Mfr. Part No.:
- G3VM-21UV11
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-1606
- Mfr. Part No.:
- G3VM-21UV11
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 20V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 6V | |
| Minimum Control Voltage | 4V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Height | 1.3mm | |
| Width | 4.58mm | |
| Standards/Approvals | RoHS, UL | |
| Length | 2.75mm | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 1A | ||
Mount Type Surface | ||
Maximum Load Voltage 20V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 6V | ||
Minimum Control Voltage 4V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Height 1.3mm | ||
Width 4.58mm | ||
Standards/Approvals RoHS, UL | ||
Length 2.75mm | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM series MOSFET Relay has current limiting internal resistor on the input side.It has load voltage 20 V and continuous load current of 1 A maximum.It has wide range of application in semiconductor test equipment, test & measurement equipment, communication equipment and data loggers.
Operating input forward voltage recommendation 5V (Typical)
High ambient operating temperature -40°C to +110°C
Surface mount
Related links
- Omron G3VM Series Solid State Relay Surface Mount 6V Control
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.5V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.8V Control
