Aratas G3VM Series Solid State Relay, 200 mA Load, Surface Mount, 20 V Load, 5V Control
- RS Stock No.:
- 205-1888
- Distrelec Article No.:
- 302-80-374
- Mfr. Part No.:
- G3VM-21MT(TR01)
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-1888
- Distrelec Article No.:
- 302-80-374
- Mfr. Part No.:
- G3VM-21MT(TR01)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 200mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 20V | |
| Minimum Load Voltage | 1V | |
| Maximum Control Voltage | 5V | |
| Minimum Control Voltage | 1.1V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | T-switch function | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 12Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.7mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3.75mm | |
| Output Type | MOSFET | |
| Capacitance | 30pF | |
| Off State Leakage Current | 1pA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 200mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 20V | ||
Minimum Load Voltage 1V | ||
Maximum Control Voltage 5V | ||
Minimum Control Voltage 1.1V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function T-switch function | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 12Ω | ||
Maximum Operating Temperature 125°C | ||
Height 2.7mm | ||
Length 5mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3.75mm | ||
Output Type MOSFET | ||
Capacitance 30pF | ||
Off State Leakage Current 1pA | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS FET Relay in module package with very low leakage current with surface mounting terminals. This MOS-FET relay works with 20 V peak load voltage and Contribute to reduce the mounting space on the print circuit board by s
30mA LED forward current for sub control
-40 to 110°C ambient operating temperature
600mA pulse ON current
500Vrms dielectric strength between
- RS Stock No. 2251605
- Mfr. Part No. G3VM-201DR
Each
$10.74
- RS Stock No. 2778719
- Mfr. Part No. G3VM-61VY4(TR05)
Each
$5.59
- RS Stock No. 1837498
- Mfr. Part No. G3VM-61VY3
Each (In a Pack of 125)
$1.922
- RS Stock No. 2251602
- Mfr. Part No. G3VM-201AR
Each
$10.59
Related links
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Solid State Relay PCB Mount 5V Control
- Omron G3VM Series Solid State Relay PCB Mount 5V Control
- Omron G3VM Series Solid State Relay PCB Mount 5V Control
- Omron G3VM Series Solid State Relay Surface Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control












