Panasonic AQV Series Solid State Relay, 20 mA Load, PCB Mount, 1500 V ac/dc Load

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$9.33

(exc. GST)

$10.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 122 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$9.33-
5 - 9$8.973%
10 - 24$8.795%
25 +$8.439%

*price indicative

RS Stock No.:
247-4220
Mfr. Part No.:
AQV258
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

20mA

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

1500V ac/dc

Series

AQV

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Off State Leakage Current

10nA

Capacitance

1.3pF

Output Type

MOSFET

COO (Country of Origin):
JP
The Panasonic's PhotoMOS relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. The rated voltage for this component is 1500 V and load current is 20 mA. This component offers through hole mounting.

Used in measuring instruments, Data communication equipment, telephone equipment and automatic meter reading device

Low on-resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy