Broadcom ASSR Series Solid State Relay, 200 mA Load, Surface Mount, 60 V Load, 1.6V Control

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-4779
Mfr. Part No.:
ASSR-1228-302E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Load Current

200mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

-60V

Minimum Control Voltage

1.1V

Maximum Control Voltage

1.6V

Series

ASSR

Terminal Type

4-Pin

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Package Type

DIP-8

Maximum Operating Temperature

85°C

Length

9.7mm

Standards/Approvals

RoHS, IEC, CSA

Height

4.2mm

Width

4.4mm

Capacitance

0.4pF

Output Type

MOSFET

Off State Leakage Current

1μA

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies


The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies


Each (On a Reel of 1500)
$2.229
Each (In a Pack of 5)
$3.372
Each (In a Pack of 5)
$3.738
Each (In a Tube of 50)
$4.099

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy