Broadcom ASSR-5211 Series Solid State Relay, 200 mA Load, PCB Mount, 600 V Load, 1.7V Control
- RS Stock No.:
- 189-4791
- Mfr. Part No.:
- ASSR-5211-301E
- Brand:
- Broadcom
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$349.35
(exc. GST)
$384.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 350 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $6.987 | $349.35 | - |
| 100 - 200 | $6.778 | $338.90 | 2% |
| 250 - 450 | $6.574 | $328.70 | 5% |
| 500 - 950 | $6.377 | $318.85 | 8% |
| 1000 + | $6.186 | $309.30 | 11% |
*price indicative
- RS Stock No.:
- 189-4791
- Mfr. Part No.:
- ASSR-5211-301E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 0.2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 600V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.7V | |
| Series | ASSR-5211 | |
| Terminal Type | 6-Pin | |
| Contact Configuration | SPST | |
| On State Resistance | 10Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-6 | |
| Maximum Operating Temperature | +85°C | |
| Height | 4.2mm | |
| Standards/Approvals | IEC, CSA, UL, RoHS | |
| Width | 6.4mm | |
| Length | 9.7mm | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 0.2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 600V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.7V | ||
Series ASSR-5211 | ||
Terminal Type 6-Pin | ||
Contact Configuration SPST | ||
On State Resistance 10Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-6 | ||
Maximum Operating Temperature +85°C | ||
Height 4.2mm | ||
Standards/Approvals IEC, CSA, UL, RoHS | ||
Width 6.4mm | ||
Length 9.7mm | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
Capacitance 0.8pF | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
Optocouplers, Avago Technologies
- RS Stock No. 6936927P
- Mfr. Part No. ASSR-5211-301E
- RS Stock No. 6936927
- Mfr. Part No. ASSR-5211-301E
- RS Stock No. 1894790
- Mfr. Part No. ASSR-5211-001E
- RS Stock No. 6936885
- Mfr. Part No. ASSR-1410-003E
Related links
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-5211 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-4110 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1410 Series Solid State Relay Surface Mount 1.7V Control










