Broadcom ASSR-4118 Series Solid State Relay, 100 mA Load, Surface Mount, 400 V Load, 1.6V Control
- RS Stock No.:
- 174-3634
- Mfr. Part No.:
- ASSR-4118-503E
- Brand:
- Broadcom
This image is representative of the product range
Add 3000 more to save $177.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$3,631.50
(exc. GST)
$3,994.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $2.421 | $3,631.50 | - |
| 3000 - 4500 | $2.362 | $3,543.00 | $177.00 |
| 6000 + | $2.324 | $3,486.00 | $582.00 |
*price indicative
- RS Stock No.:
- 174-3634
- Mfr. Part No.:
- ASSR-4118-503E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | -400V | |
| Maximum Control Voltage | 1.6V | |
| Minimum Control Voltage | 1.1V | |
| Series | ASSR-4118 | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 4.4mm | |
| Height | 2mm | |
| Capacitance | 0.4pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage -400V | ||
Maximum Control Voltage 1.6V | ||
Minimum Control Voltage 1.1V | ||
Series ASSR-4118 | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 4.4mm | ||
Height 2mm | ||
Capacitance 0.4pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
Microchip Technology RF Receiver
Features and Benefits
Applications
Related links
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-1218 Series Solid State Relay PCB Mount 1.6V Control
- Broadcom ASSR-1410 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1510 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-4110 Series Solid State Relay PCB Mount 1.7V Control
