Broadcom ASSR-4118 Series Solid State Relay, 100 mA Load, Surface Mount, 400 V Load, 1.6V Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.69

(exc. GST)

$20.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 1,015 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 370$3.738$18.69
375 - 745$3.646$18.23
750 +$3.588$17.94

*price indicative

RS Stock No.:
174-4182
Mfr. Part No.:
ASSR-4118-503E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Load Current

100mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

400V

Minimum Load Voltage

-400V

Maximum Control Voltage

1.6V

Minimum Control Voltage

1.1V

Series

ASSR-4118

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

AC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.4mm

Height

2mm

Standards/Approvals

RoHS

Capacitance

0.4pF

Off State Leakage Current

1μA

Output Type

MOSFET

Microchip Technology RF Receiver


The Broadcom ASSR-4118 series, SO-4 package single pole single throw (SPST) solid-state relay (Photo MOSFET) has an electric rating of 0.1A and 400V. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs.

Features and Benefits


• Compact solid-state bi-directional signal switch

• High input-to-output insulation voltage

• Low input current: CMOS compatibility

• Low on-resistance: 8ohm typical for DC only, 25ohm typical for AC/DC

• Operating temperature ranges between -40°C and 85°C

• Single channel

Applications


• Telecommunication Switching

• Data Communications

• Industrial Controls

• Medical

• Security

• EMR/Reed Relay Replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy