Broadcom ASSR-V62X Series Solid State Relay, 15 μA Load, Surface Mount, 800mV Control
- RS Stock No.:
- 178-3195
- Mfr. Part No.:
- ASSR-V621-302E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $118.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$235.70
(exc. GST)
$259.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $4.714 | $235.70 | - |
| 250 + | $4.242 | $212.10 | $118.00 |
*price indicative
- RS Stock No.:
- 178-3195
- Mfr. Part No.:
- ASSR-V621-302E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 15μA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Control Voltage | 800mV | |
| Minimum Control Voltage | 0mV | |
| Series | ASSR-V62X | |
| Terminal Type | 8-Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.7mm | |
| Height | 3.6mm | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Output Type | MOSFET | |
| Capacitance | 0.6pF | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 15μA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Control Voltage 800mV | ||
Minimum Control Voltage 0mV | ||
Series ASSR-V62X | ||
Terminal Type 8-Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Length 9.7mm | ||
Height 3.6mm | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
Output Type MOSFET | ||
Capacitance 0.6pF | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR-V62X Series Solid State Relay Surface Mount, 0.8V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-15XX Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-5211 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom Solid State Relay Surface Mount 0.8 V Control
