Broadcom ASSR Series Solid State Relay, 600 mA Load, PCB Mount, 60 V Load, 1.7V Control

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$420.40

(exc. GST)

$462.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$8.408$420.40-
100 - 200$8.156$407.802%
250 - 450$7.912$395.605%
500 - 950$7.674$383.708%
1000 +$7.444$372.2011%

*price indicative

RS Stock No.:
189-4782
Mfr. Part No.:
ASSR-1420-302E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Solid State Relay

Maximum Load Current

0.6A

Mount Type

PCB

Maximum Load Voltage

60V

Minimum Load Voltage

-60V

Minimum Control Voltage

1.1V

Maximum Control Voltage

1.7V

Series

ASSR

Contact Configuration

SPST

On State Resistance

0.2Ω

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

Package Type

DIP-8

Maximum Operating Temperature

+85°C

Height

3.6mm

Length

9.7mm

Width

6.4mm

Standards/Approvals

RoHS, CSA, IEC, UL

Output Type

MOSFET

Off State Leakage Current

0.5nA

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies


The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy