Crydom HD Series Solid State Relay, 90 Arms Load, Panel Mount Mount, 530 V ac Load, 32V dc Control

Subtotal (1 unit)*

$264.95

(exc. GST)

$291.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.95

*price indicative

RS Stock No.:
145-0602
Mfr. Part No.:
HD4890K
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

90Arms

Mount Type

Panel Mount

Maximum Load Voltage

530V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

HD

Terminal Type

Screw

Switching Function

Zero Cross

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

44.5mm

Standards/Approvals

CE, CSA LR 81689, cULus Recognised E116949, cULus Recognised E116950, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, UL, VDE Approved 10143 UG

Height

26.4mm

Output Type

SCR

Capacitance

8pF

Off State Leakage Current

1mArms

Crydom HA/HD Series Solid State Relays


Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits


SCR output for heavy industrial loads;Zero Voltage or instantaneous turn-on outputs;UL/CSA/VDE Approved, CE Compliant to EN60950-1;Improved SEMS screw and washer;Anti-rotation barriers;AC or DC control;Direct Bond Copper (DBC) substrate;EMC compliant to Level 3;Direct power lead frame;Epoxy free design

Crydom Solid State Relay and Accessories


Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

Approvals

UL recognised component for Canada and US, VDE

Caution

Derating will limit the maximum load current at temperatures above 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy