Crydom CW Series Solid State Relay, 90 Arms Load, Panel Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 145-0569
- Distrelec Article No.:
- 301-06-604
- Mfr. Part No.:
- CWD4890
- Brand:
- Crydom
Subtotal (1 unit)*
$226.04
(exc. GST)
$248.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.04 |
*price indicative
- RS Stock No.:
- 145-0569
- Distrelec Article No.:
- 301-06-604
- Mfr. Part No.:
- CWD4890
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 90Arms | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | CW | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, TUV, RoHS, CSA, CE | |
| Height | 22.6mm | |
| Length | 44.5mm | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 90Arms | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series CW | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, TUV, RoHS, CSA, CE | ||
Height 22.6mm | ||
Length 44.5mm | ||
Off State Leakage Current 1mArms | ||
Capacitance 8pF | ||
Output Type SCR | ||
Crydom CW Series Panel Mount Solid State Relays
Crydom CW series panel mount AC output solid state relays offer a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. The CW series SSR's include a removable IP20 touchsafe cover for added safety and is also available with zero voltage turn-on (for resistive loads) or instantaneous turn-on (for inductive loads) outputs.
Features and Benefits
SCR Output for heavy industrial loads;LED Status Indicator;UL/CSA/TUV Approved, CE Compliant to EN60950-1;Improved SEMS screw and washer;Housing with anti-rotation barriers;EMC Compliant to Level 3;Epoxy Free Design;Removable IP20 touchsafe cover;DBC substrate for superior thermal performance
Crydom Solid State Relay and Accessories
Related links
- Sensata / Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 36Vrms Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount Mount 32V dc Control
