Carlo Gavazzi RGC Series Solid State Relay, 30 A Load, DIN Rail Mount, 660 V ac/dc Load, 190V ac/dc Control
- RS Stock No.:
- 430-135
- Mfr. Part No.:
- RGC3A60A30KGE
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$555.59
(exc. GST)
$611.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $555.59 |
*price indicative
- RS Stock No.:
- 430-135
- Mfr. Part No.:
- RGC3A60A30KGE
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac/dc | |
| Minimum Load Voltage | 42V ac/dc | |
| Maximum Control Voltage | 190V ac/dc | |
| Minimum Control Voltage | 24V ac/dc | |
| Series | RGC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 54mm | |
| Standards/Approvals | BS 60947-4-3, BS 61000-6-2, BS 61000-6-4, CCC (GB/T 14048.5-2017 / IEC 60947-5-1), CHINA RoHS, cUL (C22.2 No. 14-13), EN 45545-2, EN 50121-3-2, EN 50155, EN 60947-4-3, EN 61000-6-2, EN 61000-6-4, EN 61373, EU RoHS, UL508, VDE 0660-117 (DIN EN 60947-4-2), VDE 0700-1 (DIN EN 60335-1) | |
| Output Type | Relay | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac/dc | ||
Minimum Load Voltage 42V ac/dc | ||
Maximum Control Voltage 190V ac/dc | ||
Minimum Control Voltage 24V ac/dc | ||
Series RGC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 54mm | ||
Standards/Approvals BS 60947-4-3, BS 61000-6-2, BS 61000-6-4, CCC (GB/T 14048.5-2017 / IEC 60947-5-1), CHINA RoHS, cUL (C22.2 No. 14-13), EN 45545-2, EN 50121-3-2, EN 50155, EN 60947-4-3, EN 61000-6-2, EN 61000-6-4, EN 61373, EU RoHS, UL508, VDE 0660-117 (DIN EN 60947-4-2), VDE 0700-1 (DIN EN 60335-1) | ||
Output Type Relay | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- MT
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series 1-Phase Solid State Contactor DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series 3-Phase Solid State Relay DIN Rail Mount 275V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Contactor DIN Rail Mount 10V ac/dc Control
