Crydom HD Series Solid State Relay, 125 A Load, Panel Mount, 530 V ac Load, 32V dc Control

Subtotal (1 unit)*

$252.68

(exc. GST)

$277.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.68

*price indicative

RS Stock No.:
145-0597
Mfr. Part No.:
HD48125K
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

125A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

530V ac

Minimum Load Voltage

48V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

HD

Terminal Type

Screw

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

E116950, CSA, CE, EN 60950-1, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, UL, VDE

Length

44.5mm

Height

26.4mm

Output Type

SCR

Off State Leakage Current

1mArms

Capacitance

8pF

Crydom HA/HD Series Solid State Relays


Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Features and Benefits


SCR output for heavy industrial loads;Zero Voltage or instantaneous turn-on outputs;UL/CSA/VDE Approved, CE Compliant to EN60950-1;Improved SEMS screw and washer;Anti-rotation barriers;AC or DC control;Direct Bond Copper (DBC) substrate;EMC compliant to Level 3;Direct power lead frame;Epoxy free design

Crydom Solid State Relay and Accessories


Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

Approvals

UL recognised component for Canada and US, VDE

Caution

Derating will limit the maximum load current at temperatures above 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy