Omron G3VM Series Relay, 600 mA Load, Surface Mount Mount, 600 V Load
- RS Stock No.:
- 785-651
- Mfr. Part No.:
- G3VM1597B
- Brand:
- Omron
Subtotal (1 tube of 20 units)*
$586.08
(exc. GST)
$644.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $586.08 | $29.304 |
*price indicative
- RS Stock No.:
- 785-651
- Mfr. Part No.:
- G3VM1597B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 600mA | |
| Product Type | Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 600V | |
| Series | G3VM | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 2Ω | |
| Package Type | SMD | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 600mA | ||
Product Type Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 600V | ||
Series G3VM | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST-NO | ||
On State Resistance 2Ω | ||
Package Type SMD | ||
- COO (Country of Origin):
- JP
The Omron MOS FET relay offers reliable control solutions for high-current applications, housed in a standard DIP8 package, ensuring efficient performance across various environments.
Contact form is configured as 1a (SPST-NO) for versatile switching applications
High load voltage ratings from 60 V to 600 V cater to diverse operational needs
Continuous load currents vary from 0.4 A to 5 A, ensuring robust handling of different loads
Related links
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 400 V Load
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Industrial Relay Surface Mount, 60 V Load
