Omron G3VM Series Relay, 100 mA Load, Surface Mount Mount, 60 V Load
- RS Stock No.:
- 785-643
- Mfr. Part No.:
- G3VM1104G
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-643
- Mfr. Part No.:
- G3VM1104G
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 100mA | |
| Product Type | Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 60V | |
| Series | G3VM | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 45Ω | |
| Package Type | DIP-6 | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 100mA | ||
Product Type Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 60V | ||
Series G3VM | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST-NO | ||
On State Resistance 45Ω | ||
Package Type DIP-6 | ||
Off State Leakage Current 1μA | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- JP
The Omron MOS FET Relay is a high-load-voltage, multi-contact-pair solution is designed for reliable switching in various applications. Its high dielectric strength ensures robust performance in demanding environments while maintaining low output capacitance.
Load voltage capabilities of 400 V or 600 V for versatile application support
Compact DIP 6-pin configuration for easy integration into diverse circuit designs
RoHS compliant, ensuring alignment with global environmental standards
High continuous load current ratings enable effective power management
Related links
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Industrial Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
