Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 602-020
- Mfr. Part No.:
- F097457/ GRZ-3P-2S-30I-48-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$669.59
(exc. GST)
$736.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $669.59 |
*price indicative
- RS Stock No.:
- 602-020
- Mfr. Part No.:
- F097457/ GRZ-3P-2S-30I-48-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is engineered to provide precise control in demanding industrial environments. With cutting-edge design and robust construction, it ensures optimal performance and reliability for automation processes. Built to meet the rigorous standards of modern manufacturing, this unit combines advanced technology with user-friendly features, making it an indispensable tool for professionals seeking efficiency and accuracy. Its versatility allows for seamless integration into various applications, elevating the operational efficiency of systems while reducing downtime. Designed for durability and long-lasting performance, this product reflects a commitment to excellence that sets it apart in the marketplace.
Delivers exceptional performance in high-demand situations.
Offers easy integration into existing systems for enhanced efficiency.
Features a robust design that ensures longevity and reliability.
Supports a wide range of applications across various sectors.
Provides precise control to optimise automation processes.
- RS Stock No. 0601919
- Mfr. Part No. F097420/ GRZ-3P-3S-30I-48-D-1-0-0
Each
$735.61
- RS Stock No. 0602006
- Mfr. Part No. F097444/ GRZ-3P-2S-30-48-D-0-0-0
Each
$525.02
- RS Stock No. 0602009
- Mfr. Part No. F097447/ GRZ-3P-2S-30-48-D-3-0-0
Each
$606.73
- RS Stock No. 0600718
- Mfr. Part No. F097092/ GRZ-H-3P-2S-30I-48-D-0-0-0
Each
$688.50
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Cutting Mats












